1002-029-02300 | ||
---|---|---|
DigiKey Part Number | 1175-1023-ND | |
Manufacturer | ||
Manufacturer Product Number | 1002-029-02300 | |
Description | CONN PLUG USB2.0 TYPEB 4POS SLD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30V | |
Mating Cycles | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.76000 | ¥9.76 |
10 | ¥8.25200 | ¥82.52 |
25 | ¥7.91200 | ¥197.80 |
40 | ¥7.74375 | ¥309.75 |
80 | ¥7.40625 | ¥592.50 |
230 | ¥6.73326 | ¥1,548.65 |
440 | ¥6.05986 | ¥2,666.34 |
1,800 | ¥5.04985 | ¥9,089.73 |
3,600 | ¥4.88152 | ¥17,573.47 |