5-103946-5 | ||
---|---|---|
DigiKey Part Number | A34226-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-103946-5 | |
Description | CONN PLUG 6POS IDC 22-26AWG GOLD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Rectangular Plug Connector IDC Gold 22-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥33.25000 | ¥66.50 |
10 | ¥29.60300 | ¥296.03 |
30 | ¥29.45500 | ¥883.65 |
60 | ¥29.15283 | ¥1,749.17 |
120 | ¥26.28292 | ¥3,153.95 |
270 | ¥26.13219 | ¥7,055.69 |
510 | ¥24.16847 | ¥12,325.92 |
1,020 | ¥21.60056 | ¥22,032.57 |
2,520 | ¥19.93894 | ¥50,246.13 |