5-103957-5 | ||
---|---|---|
DigiKey Part Number | A34198-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-103957-5 | |
Description | CONN RCPT 6POS IDC 22-26AWG GOLD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-103957-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥10.32250 | ¥41.29 |
12 | ¥9.64583 | ¥115.75 |
36 | ¥9.28556 | ¥334.28 |
72 | ¥9.19444 | ¥662.00 |
108 | ¥8.29750 | ¥896.13 |
252 | ¥8.02889 | ¥2,023.28 |
504 | ¥7.31105 | ¥3,684.77 |
1,008 | ¥6.54858 | ¥6,600.97 |
2,520 | ¥6.10007 | ¥15,372.18 |