


5-103957-7 | |
|---|---|
DigiKey Part Number | A34203-ND |
Manufacturer | |
Manufacturer Product Number | 5-103957-7 |
Description | CONN RCPT 8POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103957-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2 | ¥16.54000 | ¥33.08 |
| 10 | ¥14.75300 | ¥147.53 |
| 26 | ¥13.78769 | ¥358.48 |
| 52 | ¥13.12769 | ¥682.64 |
| 104 | ¥12.50038 | ¥1,300.04 |
| 260 | ¥11.71719 | ¥3,046.47 |
| 520 | ¥11.15788 | ¥5,802.10 |
| 1,014 | ¥10.64436 | ¥10,793.38 |
| 2,522 | ¥9.98197 | ¥25,174.53 |











