103653-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103653-3
103653-3
103653-3
Taking Commercial Drone Reliability to New Heights

103653-3

DigiKey Part Number
A28445-ND
Manufacturer
Manufacturer Product Number
103653-3
Description
CONN PLUG HSG 4POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
103653-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-65°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,019
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.10000¥7.10
10¥6.00700¥60.07
25¥5.62600¥140.65
50¥5.35580¥267.79
100¥5.09980¥509.98
250¥4.78032¥1,195.08
500¥4.55198¥2,275.99
1,000¥4.33461¥4,334.61
2,500¥4.06314¥10,157.85
Manufacturers Standard Package