5-103973-9 | ||
---|---|---|
DigiKey Part Number | 5-103973-9-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-103973-9 | |
Description | CONN RCPT 10P IDC 26-30AWG GOLD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-30 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.65000 | ¥50.65 |
10 | ¥44.36300 | ¥443.63 |
25 | ¥43.20400 | ¥1,080.10 |
50 | ¥42.27480 | ¥2,113.74 |
100 | ¥39.71930 | ¥3,971.93 |
250 | ¥39.48696 | ¥9,871.74 |
500 | ¥36.93188 | ¥18,465.94 |
1,000 | ¥32.98311 | ¥32,983.11 |
2,500 | ¥30.66037 | ¥76,650.93 |