(1-)104481-(8,3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
(1-)104481-(8,3)
TE Connectivity AMPMODU Connectors | Digi-Key Daily

1-104481-3

DigiKey Part Number
A34336-ND
Manufacturer
Manufacturer Product Number
1-104481-3
Description
CONN SOCKET 28-32AWG CRIMP GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 28-32 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-104481-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,177
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥2.29100¥22.91
25¥2.14680¥53.67
50¥2.04420¥102.21
100¥1.94660¥194.66
250¥1.82492¥456.23
500¥1.73758¥868.79
1,000¥1.65455¥1,654.55
2,500¥1.55092¥3,877.30
Manufacturers Standard Package