1-104257-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-104257-1
1-104257-1
1-104257-1
Taking Commercial Drone Reliability to New Heights

1-104257-1

DigiKey Part Number
A28433-ND
Manufacturer
Manufacturer Product Number
1-104257-1
Description
CONN RCPT HSG 12POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-104257-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-65°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,518
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.31000¥11.31
10¥9.59300¥95.93
25¥8.98960¥224.74
50¥8.56000¥428.00
100¥8.15050¥815.05
250¥7.63960¥1,909.90
500¥7.27482¥3,637.41
1,000¥6.92749¥6,927.49
2,500¥6.49388¥16,234.70
Manufacturers Standard Package