




104257-7 | |
|---|---|
DigiKey Part Number | A28417-ND |
Manufacturer | |
Manufacturer Product Number | 104257-7 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104257-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.80000 | ¥7.80 |
| 10 | ¥6.60300 | ¥66.03 |
| 25 | ¥6.18720 | ¥154.68 |
| 50 | ¥5.89260 | ¥294.63 |
| 100 | ¥5.61020 | ¥561.02 |
| 250 | ¥5.25840 | ¥1,314.60 |
| 500 | ¥5.00724 | ¥2,503.62 |
| 1,000 | ¥4.76804 | ¥4,768.04 |
| 2,500 | ¥4.46959 | ¥11,173.98 |























