


1-104480-4 | |
|---|---|
DigiKey Part Number | A32511-ND |
Manufacturer | |
Manufacturer Product Number | 1-104480-4 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-104480-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥2.01800 | ¥20.18 |
| 25 | ¥1.89520 | ¥47.38 |
| 50 | ¥1.80280 | ¥90.14 |
| 100 | ¥1.71670 | ¥171.67 |
| 250 | ¥1.60892 | ¥402.23 |
| 500 | ¥1.53216 | ¥766.08 |
| 1,000 | ¥1.45890 | ¥1,458.90 |
| 3,000 | ¥1.34999 | ¥4,049.97 |
























