




1-104257-9 | |
|---|---|
DigiKey Part Number | A26858-ND |
Manufacturer | |
Manufacturer Product Number | 1-104257-9 |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-104257-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.04000 | ¥21.04 |
| 10 | ¥17.86200 | ¥178.62 |
| 25 | ¥16.73760 | ¥418.44 |
| 50 | ¥15.93780 | ¥796.89 |
| 100 | ¥15.17680 | ¥1,517.68 |
| 250 | ¥14.22592 | ¥3,556.48 |
| 500 | ¥13.54704 | ¥6,773.52 |
| 1,000 | ¥12.90061 | ¥12,900.61 |
| 2,500 | ¥12.09347 | ¥30,233.67 |


















