(1-)104480-(8,5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
(1-)104480-(8,5)
TE Connectivity AMPMODU Connectors | Digi-Key Daily

104480-8

DigiKey Part Number
A28328-ND
Manufacturer
Manufacturer Product Number
104480-8
Description
CONN SOCKET 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
104480-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,615
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥2.66300¥26.63
25¥2.49080¥62.27
50¥2.37340¥118.67
100¥2.25920¥225.92
250¥2.11732¥529.33
500¥2.01610¥1,008.05
1,000¥1.91967¥1,919.67
3,000¥1.77642¥5,329.26
Manufacturers Standard Package