




104257-4 | |
|---|---|
DigiKey Part Number | A28405-ND |
Manufacturer | |
Manufacturer Product Number | 104257-4 |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104257-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.96000 | ¥5.96 |
| 10 | ¥5.05100 | ¥50.51 |
| 25 | ¥4.73520 | ¥118.38 |
| 50 | ¥4.50880 | ¥225.44 |
| 100 | ¥4.29230 | ¥429.23 |
| 250 | ¥4.02340 | ¥1,005.85 |
| 500 | ¥3.83120 | ¥1,915.60 |
| 1,000 | ¥3.64820 | ¥3,648.20 |
| 2,500 | ¥3.41970 | ¥8,549.25 |
























