
52266 | |
|---|---|
DigiKey Part Number | A27331-ND |
Manufacturer | |
Manufacturer Product Number | 52266 |
Description | CONN RING CIRC 4AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52266 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 4 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.048" (1.22mm) | Insulation Diameter 0.515" (13.08mm) |
Width - Outer Edges 0.679" (17.25mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 2.014" (51.16mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.46000 | ¥17.46 |
| 10 | ¥14.80800 | ¥148.08 |
| 25 | ¥13.88040 | ¥347.01 |
| 50 | ¥13.21620 | ¥660.81 |
| 100 | ¥12.58410 | ¥1,258.41 |
| 300 | ¥11.64497 | ¥3,493.49 |
| 500 | ¥11.23260 | ¥5,616.30 |
| 1,000 | ¥10.69641 | ¥10,696.41 |
| 2,500 | ¥10.02708 | ¥25,067.70 |





