Tool Die Set, Hydraulic For Terminals, 4 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48754-1

DigiKey Part Number
48754-1-ND
Manufacturer
Manufacturer Product Number
48754-1
Description
TOOL DIE AMPLI-BOND 69051 4AWG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tool Die Set, Hydraulic For Terminals, 4 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Die Set, Hydraulic
Manufacturer
TE Application Tooling
For Use With/Related Products
Terminals, 4 AWG
Series
Compatible Tools
59974-1, 69051
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5¥34,389.66800¥171,948.34