


103648-1 | |
|---|---|
DigiKey Part Number | 103648-1-ND |
Manufacturer | |
Manufacturer Product Number | 103648-1 |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103648-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥7.69100 | ¥76.91 |
| 25 | ¥7.20440 | ¥180.11 |
| 50 | ¥6.86040 | ¥343.02 |
| 100 | ¥6.53200 | ¥653.20 |
| 250 | ¥6.12272 | ¥1,530.68 |
| 500 | ¥5.83030 | ¥2,915.15 |
| 2,000 | ¥5.28695 | ¥10,573.90 |
| 4,000 | ¥5.03469 | ¥20,138.76 |




















