


5-103959-1 | |
|---|---|
DigiKey Part Number | 5-103959-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-103959-1 |
Description | CONN RCPT 2POS IDC 26-30AWG TIN |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 26-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103959-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥15.49700 | ¥154.97 |
| 30 | ¥14.34200 | ¥430.26 |
| 50 | ¥13.83320 | ¥691.66 |
| 110 | ¥13.08382 | ¥1,439.22 |
| 330 | ¥12.10748 | ¥3,995.47 |
| 550 | ¥11.67887 | ¥6,423.38 |
| 1,100 | ¥11.12159 | ¥12,233.75 |
| 2,530 | ¥10.48721 | ¥26,532.64 |
| 5,060 | ¥9.98723 | ¥50,535.38 |













