103688-7 | ||
---|---|---|
DigiKey Part Number | A28375-ND | |
Manufacturer | ||
Manufacturer Product Number | 103688-7 | |
Description | CONN RCPT HSG 8POS 2.54MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.81000 | ¥17.81 |
10 | ¥15.90200 | ¥159.02 |
100 | ¥14.36720 | ¥1,436.72 |
1,000 | ¥11.62255 | ¥11,622.55 |
5,000 | ¥10.25045 | ¥51,252.25 |