


104483-5 | |
|---|---|
DigiKey Part Number | A25939-ND |
Manufacturer | |
Manufacturer Product Number | 104483-5 |
Description | CONN RCPT HSG 30POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104483-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.62000 | ¥17.62 |
| 10 | ¥14.99400 | ¥149.94 |
| 25 | ¥14.05440 | ¥351.36 |
| 50 | ¥13.38280 | ¥669.14 |
| 100 | ¥12.74350 | ¥1,274.35 |
| 250 | ¥11.94536 | ¥2,986.34 |
| 500 | ¥11.37486 | ¥5,687.43 |
| 1,000 | ¥10.83208 | ¥10,832.08 |
| 2,500 | ¥10.15430 | ¥25,385.75 |















