1-103648-5 | ||
---|---|---|
DigiKey Part Number | 1-103648-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-103648-5 | |
Description | CONN RCPT HSG 16POS 2.54MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-103648-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.73000 | ¥31.73 |
10 | ¥28.26500 | ¥282.65 |
25 | ¥28.11480 | ¥702.87 |
50 | ¥27.82880 | ¥1,391.44 |
100 | ¥25.08860 | ¥2,508.86 |
250 | ¥24.94444 | ¥6,236.11 |
500 | ¥23.07000 | ¥11,535.00 |
1,000 | ¥20.61877 | ¥20,618.77 |
2,500 | ¥19.03270 | ¥47,581.75 |