1-103653-5 | ||
---|---|---|
DigiKey Part Number | A28757-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-103653-5 | |
Description | CONN PLUG HSG 16POS 2.54MM | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-103653-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.75803 | ¥41,895.08 |