



0901420014 | |
|---|---|
DigiKey Part Number | WM8039-ND |
Manufacturer | |
Manufacturer Product Number | 0901420014 |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901420014 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 104483-9 | TE Connectivity AMP Connectors | 2,998 | A25935-ND | ¥16.70000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥7.55000 | ¥75.50 |
| 25 | ¥7.07560 | ¥176.89 |
| 50 | ¥6.73820 | ¥336.91 |
| 100 | ¥6.41570 | ¥641.57 |
| 250 | ¥6.01308 | ¥1,503.27 |
| 500 | ¥5.72598 | ¥2,862.99 |
| 1,000 | ¥5.45257 | ¥5,452.57 |
| 2,500 | ¥5.11120 | ¥12,778.00 |

























