0901220767 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥22.28020
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥32.72121
Datasheet

Similar


3M
In Stock: 0
Unit Price: ¥37.87000
Datasheet

Similar


3M
In Stock: 0
Unit Price: ¥37.87000
Datasheet

Similar


3M
In Stock: 0
Unit Price: ¥37.87000
Datasheet

Similar


3M
In Stock: 0
Unit Price: ¥10.47000
Datasheet

Similar


3M
In Stock: 0
Unit Price: ¥13.70000
Datasheet

Similar


3M
In Stock: 0
Unit Price: ¥10.47000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥9.58000
Datasheet
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Molex - Product of the Quarter - Mini-Fit

0901220767

DigiKey Part Number
WM8180-ND
Manufacturer
Manufacturer Product Number
0901220767
Description
CONN HEADER R/A 14POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901220767 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.266" (6.75mm)
Series
Contact Length - Post
0.114" (2.90mm)
Packaging
Bulk
Insulation Height
0.242" (6.14mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyester, Glass Filled
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
118.1µin (3.00µm)
Shrouding
Unshrouded
Applications
Automotive, General Purpose
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-103326-7TE Connectivity AMP Connectors05-103326-7-ND¥22.28020Similar
5-146308-7TE Connectivity AMP Connectors05-146308-7-ND¥32.72121Similar
929667-01-07-I3M03M156314-14-ND¥37.87000Similar
929667-02-07-I3M03M156315-14-ND¥37.87000Similar
929667-04-07-I3M03M156316-14-ND¥37.87000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,700¥16.13047¥43,552.27