




0901560145 | |
|---|---|
DigiKey Part Number | 23-0901560145-ND |
Manufacturer | |
Manufacturer Product Number | 0901560145 |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901560145 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥3.43200 | ¥34.32 |
| 25 | ¥3.21840 | ¥80.46 |
| 50 | ¥3.06480 | ¥153.24 |
| 100 | ¥2.91760 | ¥291.76 |
| 250 | ¥2.73496 | ¥683.74 |
| 500 | ¥2.60414 | ¥1,302.07 |
| 1,000 | ¥2.47977 | ¥2,479.77 |
| 2,500 | ¥2.32440 | ¥5,811.00 |






















