LED Panel Indicator Green 60° 12V 15mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green 60° 12V 15mA Wire Leads - 6" (152.40mm)
6572704303F
6572704303F

5590203023F

DigiKey Part Number
350-2993-ND
Manufacturer
Manufacturer Product Number
5590203023F
Description
LED PNL IND GREEN 5MM WIRE LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 60° 12V 15mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
5590203023F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Shape
Round
Manufacturer
Dialight
Panel Cutout Dimensions
0.25" (6.35mm)
Series
Lens Size
5mm, T-1 3/4
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Millicandela Rating
8mcd
Type
LED
Wavelength - Peak
565nm
Lamp Color
Green
Viewing Angle
60°
Ratings
DC
Termination Style
Wire Leads - 6" (152.40mm)
Voltage
12V
Base Product Number
Current
15mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 913
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.64000¥25.64
10¥18.68200¥186.82
100¥14.54360¥1,454.36
500¥12.72388¥6,361.94
1,000¥12.13126¥12,131.26
2,000¥11.62968¥23,259.36
5,000¥11.08318¥55,415.90
Manufacturers Standard Package