LED Panel Indicator Red Diffused 60° 12V 15mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red Diffused 60° 12V 15mA Wire Leads - 6" (152.40mm)
5590103003F
5590103003F

5590103003F

DigiKey Part Number
350-2784-ND
Manufacturer
Manufacturer Product Number
5590103003F
Description
LED PNL IND RED DIFF 5MM LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 60° 12V 15mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
15mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.25" (6.35mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
8mcd
Lamp Color
Red
Wavelength - Peak
635nm
Lens Color
Red
Viewing Angle
60°
Lens Transparency
Diffused
Termination Style
Wire Leads - 6" (152.40mm)
Ratings
DC
Base Product Number
Voltage
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,740
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.23000¥24.23
10¥17.58100¥175.81
100¥13.64340¥1,364.34
500¥11.91372¥5,956.86
1,000¥11.35039¥11,350.39
2,000¥10.87327¥21,746.54
5,000¥10.35352¥51,767.60
Manufacturers Standard Package