LED Panel Indicator Red Diffused 30° 12V 10mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L65DR12L

DigiKey Part Number
L65DR12L-ND
Manufacturer
Manufacturer Product Number
L65DR12L
Description
LED PNL IND RED DIFF 5MM PC PIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 30° 12V 10mA PC Pin
Datasheet
 Datasheet
EDA/CAD Models
L65DR12L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10mA
Manufacturer
Visual Communications Company - VCC
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.315" (8.00mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
30mcd
Lamp Color
Red
Wavelength - Peak
622nm
Lens Color
Red
Viewing Angle
30°
Lens Transparency
Diffused
Termination Style
PC Pin
Ratings
DC
Base Product Number
Voltage
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 276
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.32000¥34.32
10¥25.26500¥252.65
100¥19.93230¥1,993.23
500¥17.59574¥8,797.87
1,000¥16.83556¥16,835.56
2,000¥16.19228¥32,384.56
5,000¥15.49189¥77,459.45
Manufacturers Standard Package