




0039012106 | |
|---|---|
DigiKey Part Number | WM23604-ND |
Manufacturer | |
Manufacturer Product Number | 0039012106 |
Description | CONN PLUG HSG 10POS 4.20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Ivory 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039012106 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Ivory |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.71000 | ¥6.71 |
| 10 | ¥5.72100 | ¥57.21 |
| 25 | ¥5.36440 | ¥134.11 |
| 50 | ¥5.10840 | ¥255.42 |
| 100 | ¥4.86410 | ¥486.41 |
| 250 | ¥4.55880 | ¥1,139.70 |
| 500 | ¥4.34088 | ¥2,170.44 |
| 2,000 | ¥3.93617 | ¥7,872.34 |
| 4,000 | ¥3.74833 | ¥14,993.32 |




















