U2Y006L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 152
Unit Price: ¥672.35000
Datasheet
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U2Y006L

DigiKey Part Number
285-1874-ND
Manufacturer
Manufacturer Product Number
U2Y006L
Description
AC/DC CONVERTER 24V 300W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
U2Y006L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
4.3 kV
Series
Efficiency
90%
Packaging
Bulk
Operating Temperature
0°C ~ 70°C (With Derating)
Part Status
Active
Features
PFC, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
12.5 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPV-300-24MEAN WELL USA Inc.1521866-4872-ND¥672.35000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,714.80000¥3,714.80
10¥3,464.56600¥34,645.66
Manufacturers Standard Package