300W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
746 In Stock | 1 : ¥324.19000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 5V | - | - | - | - | - | 60 A | - | - | - | - | - | 300W | ITE (Commercial) | 3 kV | 83.5% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, cURus | - | |||
1,874 In Stock | 1 : ¥514.32000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 5V | - | - | - | - | - | 60 A | - | - | - | - | - | 300W | ITE (Commercial) | 3 kV | 83% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
193 In Stock | 1 : ¥774.72000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 24V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 300W | ITE (Commercial) | 3 kV | 85% | -20°C ~ 65°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CB, CE, cURus, TUV | - | |||
28 In Stock | 1 : ¥811.17000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 300W | ITE (Commercial) | 3 kV | 93.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) | CE, cURus, FCC, TUV | - | |||
2,698 In Stock | 1 : ¥838.91000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 300W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm) | CE | - | |||
952 In Stock 256 Factory | 1 : ¥838.91000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 25 A | - | - | - | - | - | 300W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm) | CE | - | |||
493 In Stock 161 Factory | 1 : ¥838.91000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 5V | - | - | - | - | - | 50 A | - | - | - | - | - | 300W | ITE (Commercial) | 3 kV | 78% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm) | CE | - | |||
155 In Stock | 1 : ¥838.91000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | - | 6.3 A | - | - | - | - | - | 300W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm) | CE | - | |||
128 In Stock | 1 : ¥838.91000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 15V | - | - | - | - | - | 20 A | - | - | - | - | - | 300W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm) | CE | - | |||
155 In Stock | 1 : ¥898.27000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 300W | ITE (Commercial) | - | 87% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
393 In Stock | 1 : ¥999.16000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 25 A | - | - | - | - | - | 300W | Medical | 4 kV | 95% | -40°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 60601-1 | |||
180 In Stock | 1 : ¥892.97000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 25 A | - | - | - | - | - | 300W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Remote On/Off | Chassis Mount | 7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm) | CB, CE, TUV, UL | 62368-1 | |||
1,022 In Stock | 1 : ¥1,268.67000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 300W | ITE (Commercial) | 4 kV | 95% | -40°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 62368-1 | |||
960 In Stock | 1 : ¥1,268.67000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 25 A | - | - | - | - | - | 300W | ITE (Commercial) | 4 kV | 95% | -40°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 62368-1 | |||
29 In Stock | 1 : ¥1,268.67000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 6.25 A | - | - | - | - | - | 300W | ITE (Commercial) | 4 kV | 95% | -40°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 60601-1 | |||
321 In Stock | 1 : ¥1,311.94000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 300W | Medical | 4 kV | 95% | -40°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 60601-1 | |||
388 In Stock | 1 : ¥2,881.32000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 14 A | - | - | - | - | - | 300W | ITE (Commercial) | - | 82% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
54 In Stock | 1 : ¥2,881.32000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 60 A | - | - | - | - | - | 300W | ITE (Commercial) | - | 71% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
578 In Stock 69 Factory | 1 : ¥3,687.72000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 14 A | - | - | - | - | - | 300W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm) | CE | - | |||
56 In Stock 30 Factory | 1 : ¥3,687.72000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 27 A | - | - | - | - | - | 300W | ITE (Commercial) | 3 kV | 83% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm) | CE | - | |||
75 In Stock | 1 : ¥4,889.98000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 14 A | - | - | - | - | - | 300W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 71°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm) | CE | - | |||
278 In Stock | 1 : ¥436.74000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 7.5V | - | - | - | - | - | 40 A | - | - | - | - | - | 300W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
37 In Stock | 1 : ¥577.36000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 90 ~ 135 VAC, 180 ~ 264 VAC | 5V | - | - | - | - | - | 60 A | - | - | - | - | - | 300W | ITE (Commercial) | 3 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.27" L x 3.19" W x 1.22" H (210.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, TUV | - | |||
254 In Stock | 1 : ¥632.12000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | - | - | - | - | - | 60 A | - | - | - | - | - | 300W | Household Appliances, ITE (Commercial) | 3.75 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.66" L x 2.44" W x 1.22" H (220.0mm x 62.0mm x 31.0mm) | CB, CCC, CE, cURus, TUV | - | |||
160 In Stock | 1 : ¥761.25000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 12V | - | - | - | - | - | 25 A | - | - | - | - | - | 300W | ITE (Commercial) | 3 kV | 83.5% | -20°C ~ 65°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CB, CE, cURus, TUV | - |