AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
577 In Stock 69 Factory | 1 : ¥3,687.96000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 14 A | 300W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm) | CE | |||
56 In Stock 30 Factory | 1 : ¥3,687.96000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 27 A | 300W | ITE (Commercial) | 3 kV | 83% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm) | CE | |||
87 In Stock 158 Factory | 1 : ¥3,352.67000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | - | 7 A | 300W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm) | CE | |||
5 In Stock | 1 : ¥3,687.96000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 5V | - | - | - | - | - | 60 A | 300W | ITE (Commercial) | 3 kV | 82% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm) | CE | |||
13 In Stock 13 Factory | 1 : ¥3,687.96000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 15V | - | - | - | - | - | 22 A | 300W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm) | CE | |||
2 In Stock | 1 : ¥3,687.96000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 3.3V | - | - | - | - | - | 60 A | 300W | ITE (Commercial) | 3 kV | 77% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm) | CE | |||
4 In Stock | 1 : ¥3,766.03000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC, 120 ~ 330 VDC | 24V | - | - | - | - | - | 14 A | 336W | Industrial, ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm) | CE, CSA, UL | |||
2 In Stock | 1 : ¥4,142.62000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | - | 7 A | 300W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥3,687.96000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 14 A | 300W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥4,142.62000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 27 A | 300W | ITE (Commercial) | 3 kV | 83% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥4,142.62000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 15V | - | - | - | - | - | 22 A | 300W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm) | CE |