
HWS300-48 | |
|---|---|
DigiKey Part Number | 285-1327-ND |
Manufacturer | |
Manufacturer Product Number | HWS300-48 |
Description | AC/DC CONVERTER 48V 300W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS300-48 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 85% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed, Conformal Coated | Features Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 7 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,862.92000 | ¥3,862.92 |
| 10 | ¥3,602.68300 | ¥36,026.83 |
| 25 | ¥3,034.86360 | ¥75,871.59 |

