Enclosed, Conformal Coated AC DC Converters 1 Output 15V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWS300-15

DigiKey Part Number
285-1320-ND
Manufacturer
Manufacturer Product Number
HWS300-15
Description
AC/DC CONVERTER 15V 300W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 15V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
HWS300-15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
85%
Part Status
Active
Operating Temperature
-10°C ~ 70°C (With Derating)
Type
Enclosed, Conformal Coated
Features
Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm)
Voltage - Output 1
15V
Approval Agency
CE
Current - Output 1
22 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,862.92000¥3,862.92
10¥3,602.68300¥36,026.83
25¥3,034.86360¥75,871.59
Manufacturers Standard Package