
09062482821 | |
|---|---|
DigiKey Part Number | 1195-4319-ND |
Manufacturer | |
Manufacturer Product Number | 09062482821 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062482821 Models |
Category | Style F |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Wire Wrap |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥155.31000 | ¥155.31 |
| 20 | ¥125.67550 | ¥2,513.51 |
| 40 | ¥119.67350 | ¥4,786.94 |
| 60 | ¥116.29883 | ¥6,977.93 |
| 100 | ¥112.18490 | ¥11,218.49 |
| 260 | ¥104.87662 | ¥27,267.92 |
| 500 | ¥100.15324 | ¥50,076.62 |









