Parametric Equivalent
Parametric Equivalent

2002-1772 | |
|---|---|
DigiKey Part Number | 2946-2002-1772-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1772 |
Description | 3-CONDUCTOR DISCONNECT/TEST TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect Orange 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1772 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 16 A | |
Voltage - IEC | 400V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.40000 | ¥110.40 |

















