




09063482951 | |
|---|---|
DigiKey Part Number | 1195-4330-ND |
Manufacturer | |
Manufacturer Product Number | 09063482951 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09063482951 Models |
Category | Level, Class 1 |
Manufacturer HARTING | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Board Lock |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 3 | Base Product Number |
Style F |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥131.41000 | ¥131.41 |
| 20 | ¥106.35700 | ¥2,127.14 |
| 40 | ¥101.27750 | ¥4,051.10 |
| 60 | ¥98.42233 | ¥5,905.34 |
| 100 | ¥94.93920 | ¥9,493.92 |
| 260 | ¥88.75377 | ¥23,075.98 |
| 500 | ¥84.75646 | ¥42,378.23 |
| 1,000 | ¥80.71644 | ¥80,716.44 |








