




09062482848 | |
|---|---|
DigiKey Part Number | 1195-4324-ND |
Manufacturer | |
Manufacturer Product Number | 09062482848 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062482848 Models |
Category | Style F |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥158.61000 | ¥158.61 |
| 20 | ¥128.33800 | ¥2,566.76 |
| 40 | ¥122.21025 | ¥4,888.41 |
| 60 | ¥118.76450 | ¥7,125.87 |
| 100 | ¥114.56240 | ¥11,456.24 |
| 260 | ¥107.09958 | ¥27,845.89 |
| 500 | ¥102.27658 | ¥51,138.29 |








