Similar
Similar
Similar





09061482921 | |
|---|---|
DigiKey Part Number | 1195-4308-ND |
Manufacturer | |
Manufacturer Product Number | 09061482921 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09061482921 Models |
Category | Level, Class 1 |
Manufacturer HARTING | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 (Power) | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 3 | Base Product Number |
Style F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-164045-1 | TE Connectivity AMP Connectors | 0 | A104984-ND | ¥0.00000 | Similar |
| 2-164045-4 | TE Connectivity AMP Connectors | 0 | 2-164045-4-ND | ¥0.00000 | Similar |
| 2-164045-8 | TE Connectivity AMP Connectors | 0 | 2-164045-8-ND | ¥58.37617 | Similar |
| 215435-1 | TE Connectivity AMP Connectors | 0 | 215435-1-ND | ¥0.00000 | Similar |
| 216040-1 | TE Connectivity AMP Connectors | 0 | 216040-1-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥263.06000 | ¥263.06 |
| 20 | ¥212.92550 | ¥4,258.51 |
| 40 | ¥202.76600 | ¥8,110.64 |
| 60 | ¥197.05150 | ¥11,823.09 |
| 100 | ¥190.08090 | ¥19,008.09 |
| 260 | ¥177.70285 | ¥46,202.74 |










