




09062482833 | |
|---|---|
DigiKey Part Number | 1195-4321-ND |
Manufacturer | |
Manufacturer Product Number | 09062482833 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062482833 Models |
Category | Style F |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥136.20000 | ¥136.20 |
| 20 | ¥110.21900 | ¥2,204.38 |
| 40 | ¥104.95750 | ¥4,198.30 |
| 60 | ¥101.99633 | ¥6,119.78 |
| 100 | ¥98.38760 | ¥9,838.76 |
| 260 | ¥91.97738 | ¥23,914.12 |
| 500 | ¥87.83496 | ¥43,917.48 |








