48 Position Din Connector Receptacle, Female Sockets Gold Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 Position Din Connector Receptacle, Female Sockets Gold Panel Mount
9062482823
09062482823
09062482823

09062482823

DigiKey Part Number
1195-4320-ND
Manufacturer
Manufacturer Product Number
09062482823
Description
CONN DIN RCPT 48POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Receptacle, Female Sockets Gold Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
09062482823 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
F
Manufacturer
HARTING
Level, Class
1
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination
Solder Lug
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
48
Current Rating (Amps)
6A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Material - Insulation
Thermoplastic, Glass Filled
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥153.07000¥153.07
20¥123.89300¥2,477.86
40¥117.98025¥4,719.21
60¥114.65317¥6,879.19
100¥110.59630¥11,059.63
260¥103.39185¥26,881.88
500¥98.73580¥49,367.90
Manufacturers Standard Package