




09062482835 | |
|---|---|
DigiKey Part Number | 1195-4323-ND |
Manufacturer | |
Manufacturer Product Number | 09062482835 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062482835 Models |
Category | Style F |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.69000 | ¥115.69 |
| 20 | ¥93.64250 | ¥1,872.85 |
| 40 | ¥89.17275 | ¥3,566.91 |
| 60 | ¥86.65733 | ¥5,199.44 |
| 100 | ¥83.59060 | ¥8,359.06 |
| 260 | ¥78.14369 | ¥20,317.36 |
| 500 | ¥74.62404 | ¥37,312.02 |
| 1,000 | ¥71.06689 | ¥71,066.89 |








