VCCS300M-24 | ||
---|---|---|
DigiKey Part Number | 2050-VCCS300M-24-ND | |
Manufacturer | ||
Manufacturer Product Number | VCCS300M-24 | |
Description | AC/DC CONVERTER 24V 300W | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 95% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | |
Approval Agency | CE | |
Standard Number | 60601-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,311.94000 | ¥1,311.94 |
5 | ¥1,271.56200 | ¥6,357.81 |
24 | ¥1,231.19000 | ¥29,548.56 |
48 | ¥1,150.45625 | ¥55,221.90 |