10 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
0015060105
0015060105
Mini-Fit Power Connectors

0015060105

DigiKey Part Number
WM17702-ND
Manufacturer
Manufacturer Product Number
0015060105
Description
CONN PLUG HSG 10POS 4.20MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0015060105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Natural
Part Status
Active
Features
Blind Mating
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,773
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.17000¥7.17
10¥6.06400¥60.64
25¥5.67720¥141.93
50¥5.40760¥270.38
100¥5.14830¥514.83
250¥4.82556¥1,206.39
500¥4.59508¥2,297.54
1,000¥4.37572¥4,375.72
3,000¥4.04926¥12,147.78
Manufacturers Standard Package