




0015060100 | |
|---|---|
DigiKey Part Number | 23-0015060100-ND |
Manufacturer | |
Manufacturer Product Number | 0015060100 |
Description | CONN RCPT HSG 10POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015060100 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Features Blind Mating |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 10 | ¥8.61000 | ¥86.10 |
| 25 | ¥8.06920 | ¥201.73 |
| 50 | ¥7.68420 | ¥384.21 |
| 100 | ¥7.31640 | ¥731.64 |
| 250 | ¥6.85736 | ¥1,714.34 |
| 500 | ¥6.52992 | ¥3,264.96 |
| 1,000 | ¥6.21813 | ¥6,218.13 |
| 2,500 | ¥5.82882 | ¥14,572.05 |
































