10 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
15-06-0101
15-06-0101
Molex RF Connectors | Digi-Key Daily

0015060101

DigiKey Part Number
23-0015060101-ND
Manufacturer
Manufacturer Product Number
0015060101
Description
CONN RCPT HSG 10POS 4.20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0015060101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Natural
Part Status
Active
Features
Blind Mating
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,267 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.16000¥17.16
10¥14.55200¥145.52
25¥13.63320¥340.83
50¥12.98240¥649.12
100¥12.36190¥1,236.19
250¥11.58748¥2,896.87
500¥11.03428¥5,517.14
1,000¥10.50756¥10,507.56
2,500¥9.85006¥24,625.15
Manufacturers Standard Package

Other Suppliers on DigiKey

1,267In Stock
Ships from WEC