00390002xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
00390002xx
Molex FiT City

0039000208

DigiKey Part Number
WM16519-ND
Manufacturer
Manufacturer Product Number
0039000208
Description
CONN SOCKET 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,882
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.72000¥17.20
25¥1.61080¥40.27
50¥1.53480¥76.74
100¥1.46040¥146.04
250¥1.36908¥342.27
500¥1.30360¥651.80
1,000¥1.24133¥1,241.33
2,500¥1.16351¥2,908.78
Manufacturers Standard Package