4 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm)
0015060040
0015060040
Molex RF Connectors | Digi-Key Daily

0015060040

DigiKey Part Number
23-0015060040-ND
Manufacturer
Manufacturer Product Number
0015060040
Description
CONN RCPT HSG 4POS 4.20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0015060040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Natural
Part Status
Active
Features
Blind Mating
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,221
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.07000¥7.07
10¥5.98900¥59.89
25¥5.61320¥140.33
50¥5.34540¥267.27
100¥5.09080¥509.08
250¥4.77124¥1,192.81
500¥4.54322¥2,271.61
1,000¥4.32630¥4,326.30
2,500¥4.05538¥10,138.45
Manufacturers Standard Package