0039000089 | ||
---|---|---|
DigiKey Part Number | WM3115TR-ND - Tape & Reel (TR) WM3115CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0039000089 | |
Description | CONN SOCKET 16AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 16 AWG Crimp Power | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.17700 | ¥31.77 |
100 | ¥2.47100 | ¥247.10 |
1,000 | ¥1.94135 | ¥1,941.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.76483 | ¥7,059.32 |
8,000 | ¥1.58836 | ¥12,706.88 |
12,000 | ¥1.56482 | ¥18,777.84 |
28,000 | ¥1.52952 | ¥42,826.56 |