


0039000428 | |
|---|---|
DigiKey Part Number | WM1140TR-ND - Tape & Reel (TR) WM1140CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000428 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.21000 | ¥4.21 |
| 10 | ¥3.60800 | ¥36.08 |
| 25 | ¥3.38040 | ¥84.51 |
| 50 | ¥3.21940 | ¥160.97 |
| 100 | ¥3.06460 | ¥306.46 |
| 250 | ¥2.87244 | ¥718.11 |
| 500 | ¥2.73528 | ¥1,367.64 |
| 1,000 | ¥2.60456 | ¥2,604.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.36176 | ¥9,447.04 |
| 8,000 | ¥2.24905 | ¥17,992.40 |
| 12,000 | ¥2.18565 | ¥26,227.80 |
| 20,000 | ¥2.10832 | ¥42,166.40 |
| 28,000 | ¥2.05890 | ¥57,649.20 |
| 40,000 | ¥2.00780 | ¥80,312.00 |





































