8 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm)
0469920810
0469920810

0469920810

DigiKey Part Number
WM16167-ND
Manufacturer
Manufacturer Product Number
0469920810
Description
CONN RCPT HSG 8POS 4.20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0469920810 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,055
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.26000¥6.26
10¥5.32300¥53.23
100¥4.52210¥452.21
500¥4.03638¥2,018.19
3,500¥3.51839¥12,314.36
7,000¥3.35051¥23,453.57
10,500¥3.25609¥34,188.94
Manufacturers Standard Package